• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann UZD 350-3 R Junction box

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design cover = universal
  • Suitable for screed uberdeckten underground channel = No
  • Suitable for screed flush closed subsurface channel = No
  • Channel height = 28 .28 mm
  • Min. Screed height = 70 mm
  • Levelling range = 70.,125 mm
  • Material Side wall = Steel
  • Seal Installation Option = Yes
  • Decoupling option top part of the bottom part = Yes
  • Floor plate = Yes
Product type

Junction box

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956689 OBO Bettermann UZD 350-3 R Junction box

Description

Unterflur-Zug and junction box for screed covered underground installation systems with internal continuous high level of 70 to 125 mm. Sub-floor box according to screed laying entkoppelbar. Side walls made of metal with prefabricated introduction openings for pipes. With mounting protection cover.

This text is machine translated.