• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann X10C R LGR-TR Casing 151 x 126 x 191 1 pc(s)

1/2
Packaging type
Piece
Product type
Casing
IP rating
IP67
Width
151 mm
Height
126 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Transparent cover/door: yes
  • Growing possibility: no
  • Surface: other
  • Suitable for outdoor use: yes
  • Protection class: II
  • Impact strength: IK09
Packaging type

Piece

Product type

Casing

Features

Cover (clear)

IP67

Width

151 mm

Height

126 mm

Dimensions

151 x 126 x 191 mm

Content

1 pc(s)

Type

X10C R LGR-TR

Dim

(W x H x D) 151 x 126 x 191 mm

Manufacturer part #

2005564

Depth

191 mm

Protection class

II

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964464 OBO Bettermann X10C R LGR-TR Casing 151 x 126 x 191 1 pc(s)

Description

Sturdy empty housing of the X-series for creating individual electrical installations. They are suitable for indoor and outdoor use. When used in unprotected outdoor areas, the cable junction box against direct influences of the weather (e.g., through snow, wind, rain or sun). The cable junction box is tested according to DIN EN 60670-1, VDE 0606-1: 2014 (EN 60670-1:2005+Cor.:2007+Cor.:2010 + A1:2013) and DIN EN 60670-22, VDE 0606-22:2007 (EN 60670-22:2006). The cable junction box meets the requirements of the protection class IP67 according to DIN EN 60529, VDE test in accordance with the 0470-1: 2014 (EN 60529/AC:2016). With top hat profile rail type 2069 and mounting set.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.