• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Obsbot 230502 Camera mount 2 kg Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OBBOT removable mini ball head

  • System compatibility: Optimally matched to the OBBOT camera portfolio, including the Tiny series and various meet cameras.
  • Creative freedom: Allows flexible camera angle and versatile recording positions without complex settings.
  • Easy alignment: Camera position can be quickly and easily adapted to different setups and application scenarios.
  • Compact extension: Fits seamlessly into the OBBOT accessories ecosystem for mobile video production and content creation.
  • Practical addition: Supports a professional and tidy workstation with meetings, streaming and video recordings.

Technical specifications

Product type

Camera mount

Max. load capacity

2 kg

Factory colour

Black

Dim

(L x W x H) 27 x 27 x 47 mm

Weight

56 g

Width

27 mm

Height

47 mm

Length

27 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858241 Obsbot 230502 Camera mount 2 kg Black

Description

Experience full creative freedom while filming and streaming: The retractable mini ball head was developed to align camera setups effortlessly and to adjust the resolution angle flexibly. It is a practical addition to OBBOT webcams, such as the Tiny or Meet series.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.