• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1879812 Axe 700 mm 2100 g Head weight 1250 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Axtform: Rheinisch
  • Particularly suitable wood type: Universal
  • Glowing forged in the die: Yes
  • Head weight 1250 g
  • Suitable for professional use: No.
  • Cutting width 120 mm
  • Handle attachment: Rotband-Plus
  • Style: Cow's foot
  • Embroidery material: Hickory
Product type

Axe

Features

Hand protection

Weight

2100 g

Dim

(L x W x H) 700 x 400 x 350 mm

Length

700 mm

Width

400 mm

Height

350 mm

Head weight

1250 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289574 Ochsenkopf 1879812 Axe 700 mm 2100 g Head weight 1250 g

Description

Indispensable for forest and garden work
With handle attachment ROTBAND-PLUS: Stem protection sleeve, ring wedge, locking plate and wood screw make the shaft and head a unit and ensure maximum work safety
In addition, the long steel stem protection sleeve protects the stem Failure and guarantees a long service life
Finely polished axt head with cutting protection
With high-quality handle in cowfoot shape made of hickory wood
The spare handle is supplied complete with a handle protection sleeve, ring wedge, locking plate and wood screw

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)