• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1881353 Splitting maul 900 mm 5000 g Head weight 3500 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Particularly suitable wood type: Foliage, middle coniferous wood
  • Glowing forged in the die: Yes
  • Head weight 3500 g
  • Suitable for professional use: Yes
  • Cutting width 80 mm
  • Handle attachment: Rotband-Plus
  • Handle shape: Knob
  • Embroidery material: Hickory
  • Wendenase: Yes
Product type

Splitting maul

Features

Hand protection

Weight

5000 g

Length

900 mm

Head weight

3500 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289575 Ochsenkopf 1881353 Splitting maul 900 mm 5000 g Head weight 3500 g

Description

With handle attachment ROTBAND-PLUS
forged hammer head with long cutting edge and wendenase
Due to its slim shape, it is particularly suitable for splitting softwood
With high-quality handle in Knauf-Form made of Hickorywood and cutting protection

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)