• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 10703 RCA Digital Digital Audio Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 3.00 m Blue gold plated conne

Product type
Digital Audio Cable
Connection type
RCA Digital
Type A
RCA plug (phono)
Type B
RCA plug (phono)
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach NF 113 Digital Audio phono cable, 3 m

  • Gold-plated plug contacts
  • SPOFC-silver-plated oxygen-free copper
  • 75 Ohm characteristic impedance

Technical specifications

Product type

Digital Audio Cable

Connection type

RCA Digital

No. of A connectors

1 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

RCA plug (phono)

Cable length

3.00 m

Factory colour

Blue

Connector version

straight

Cable features

gold plated connectors

OFC core

Cable use

Digital Audio

Version

Cable

Copper

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 994087 Oehlbach 10703 RCA Digital Digital Audio Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 3.00 m Blue gold plated conne

User & Safety Instructions

User & Safety Instructions 994087 Oehlbach 10703 RCA Digital Digital Audio Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 3.00 m Blue gold plated conne

Description

Excellently processed, pre-fabricated digital electrical audio phono cable with signal running direction for the wiring of hi-fi or home cinema systems! Through a constant wave resistance of 75 ohms and the high-quality inner conductor made of silver-plated oxygen-free copper (SPOFC) provides this oehlbach cable for a particularly stable and natural digital signal transmission. For perfect contact safety and good haptics provides a 24 carat gold-plated phono plugs made of metal. On the basis of the robust and flexible outer sheath, this cable can be used universally and guarantees a long service life.

This text is machine translated.

Features

  • Robust plastic sheath
  • Metal Plugs

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)