• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 13111 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.75 m Blue gold plated connectors

1/2
Product type
Audio/phono Cable
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA plug (phono)
Cable length
0.75 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 205.00
-10 %
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach XXL-1 RCA audio cable, 0.75 m

  • Gold-plated plug contacts
  • HPOCC-mono-crystalline oxygen-free copper
  • 2-way shielding

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

0.75 m

Factory colour

Blue

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 1402523 Oehlbach 13111 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.75 m Blue gold plated connectors

Description

Particularly high-quality analogue audio phono cable with a symmetrical structure and an effective 2-way shielding for the cabling of hi-fi or home cinema systems! Thanks to the symmetric construction and the inner conductor made of highly pure, mono crystalline HPOCC copper makes this oehlbach cable for a particularly good three-dimensionality and outstanding dynamics. Perfect Contact Safety and good haptics are with the help of the 24 carat gold-plated contacts. The cable is based on the robust and flexible outer sheath and the metal plug can be used universally and absolutely resistant to any sheath currents.

This text is machine translated.

Features

  • Twisted Pair inner conductor
  • Screwed metal plug
  • Robust plastic sheath

What kind of Audio Cables are you looking for?