• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 204506 RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 6.00 m Anthracite gold plated connecto

Product type
Audio/phono Cable
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA plug (phono)
Cable length
6.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach NF 214 Subwoofer Cinch cable, anthracite, 6m

  • Gold-plated plug contacts
  • SPOFC-silver-plated oxygen-free copper
  • For a powerful bass reproduction

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

No. of A connectors

1 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

RCA plug (phono)

Cable length

6.00 m

Factory colour

Anthracite

Shielding

Braid shielding

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1402494 Oehlbach 204506 RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 6.00 m Anthracite gold plated connecto

Information

Information 1402494 Oehlbach 204506 RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 6.00 m Anthracite gold plated connecto

Description

Excellently processed, pre-fabricated subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the coaxial construction, this oehlbach cable specifically for the transmission of low frequencies. In addition, the internal conductor from SPOFC-silver-plated oxygen-free copper an absolutely precise and powerful bass reproduction. The effective multiple shielding of copper braid eliminates all occurring signal interference and provides for a perfect transmission quality. For perfect contact safety and good haptics provides a 24 carat gold-plated phono plugs made of metal.

This text is machine translated.

Features

  • Metal Plugs
  • Robust plastic sheath
  • Extra large interior diameter of 2.5 mm

What kind of Audio Cables are you looking for?