• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Alu Style Headphones stand Gold

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum style headphone stand

  • Exclusives Design.
  • Protective material storage for headphones

Technical specifications

Product type

Headphones stand

Factory colour

Gold

Weight

350 g

UKCA

yes

Description

The Oehlbach Alu Style offers a material-protecting storage for headphones and puts the own headphone model into the focus of attention through its exclusive industrial design. With the two different versions in black "matte black" and gray "lunar gray", you are flexible in terms of color selection and can easily find the suitable variant for your own headphones. The uniform weight distribution through the headphone stand guarantees that neither the headband nor the ear cushions exert strong pressure on the device. Thus the original wearing comfort remains completely intact and the favorite headphone comes to the fore perfectly.

This text is machine translated.

What kind of Headphone Stands & Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.