• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Antennas, SAT Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 7.50 m 120 dB gold plated con

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach transmission plus aerial cable, 7.50 m

  • Gold-plated plug contacts
  • OFC oxygen-free copper
  • 4-way shielding
  • 75 Ohm impedance

Technical specifications

Product type

Antennas

Connection type

Antenna

No. of A connectors

1 x

Type A

Belling-Lee/IEC plug 75Ω

No. of B connections

1 x

Type B

Belling-Lee/IEC socket 75Ω

Cable length

7.50 m

Factory colour

White

Shield rating greater than

120 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1402585 Oehlbach Antennas, SAT Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 7.50 m 120 dB gold plated con

Information

Information 1402585 Oehlbach Antennas, SAT Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 7.50 m 120 dB gold plated con

Description

Ready-to-use digital antenna cable for the transmission of high-resolution sound and picture information. The inner conductor of this high-quality processed antenna cable consists of OFC (oxygen-free copper) and the 4-way shielding particularly good for the transmission of sensitive HDTV signals!

This text is machine translated.

Features

  • Full HD-capable
  • Robust plastic sheath
  • Coaxial construction

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)