• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Antennas, SAT Cable [1x Belling-Lee/IEC socket 75Ω - 1x Belling-Lee/IEC plug 75Ω] 2.20 m 125 dB gold plated con

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach XXL ® Transmission Ultra-digital "State of the art"-antenna cable 2.2 m

  • 75 Ω Aerial socket to antenna plug 75 Ω
  • High-quality fabric coat
  • HPOCC® mono-crystalline oxygen-free copper
  • Incl. removable sheath current filter
  • 5-way shielding

Technical specifications

Product type

Antennas

Connection type

Antenna

No. of A connectors

1 x

Type A

Belling-Lee/IEC socket 75Ω

No. of B connections

1 x

Type B

Belling-Lee/IEC plug 75Ω

Cable length

2.20 m

Factory colour

Black

Grey

Shield rating greater than

125 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

with sleeve

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1402595 Oehlbach Antennas, SAT Cable [1x Belling-Lee/IEC socket 75Ω - 1x Belling-Lee/IEC plug 75Ω] 2.20 m 125 dB gold plated con

Information

Information 1402595 Oehlbach Antennas, SAT Cable [1x Belling-Lee/IEC socket 75Ω - 1x Belling-Lee/IEC plug 75Ω] 2.20 m 125 dB gold plated con

Description

Digital high-end antenna cable for the transmission of high-resolution sound and picture information. Through the use of a very compact sheath current filter have external interference no chance. The inner conductor, this 5-star antenna cable is made of extremely pure oxygen-free copper HPOCC® and provides five times by the superior shielding almost perfect and loss-free signal routing. A shielded metal plug provides straight to the critical material transitions for an extremely stable transfer of the highly sensitive HDTV signals.

This text is machine translated.

Features

  • Incl. removable sheath current filter
  • Full HD-capable
  • Gold-plated contacts (24 carat)
  • Coaxial construction
  • HPOCC® mono-crystalline oxygen-free copper
  • 75 Ohm impedance
  • High-quality fabric coat
  • Solid full metal plug
  • Shielding: 2 x aluminum foil + 2x copper braid + 1x conductive CPVC

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)