
Highlights & Details
Oehlbach XXL ® Transmission Ultra-digital "State of the art"-antenna cable 5.1 m
- 75 Ω Aerial socket to antenna plug 75 Ω
- High-quality fabric coat
- HPOCC® mono-crystalline oxygen-free copper
- Incl. removable sheath current filter
- 5-way shielding
Technical specifications
- Product type
Antennas
- Connection type
Antenna
- No. of A connectors
1 x
- Type A
Belling-Lee/IEC socket 75Ω
- No. of B connections
1 x
- Type B
Belling-Lee/IEC plug 75Ω
- Cable length
5.10 m
- Factory colour
Black
Grey
- Shield rating greater than
125 dB
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
gold plated connectors
with sleeve
- Cable use
Antennas
SAT
- Version
Cable
- Content
1 pc(s)
Copper
- Cable design
Round
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1402599 Oehlbach Antennas, SAT Cable [1x Belling-Lee/IEC socket 75Ω - 1x Belling-Lee/IEC plug 75Ω] 5.10 m 125 dB gold plated con
Information
Information 1402599 Oehlbach Antennas, SAT Cable [1x Belling-Lee/IEC socket 75Ω - 1x Belling-Lee/IEC plug 75Ω] 5.10 m 125 dB gold plated con
Description
This text is machine translated.
Features
- Incl. removable sheath current filter
- Full HD-capable
- Gold-plated contacts (24 carat)
- Coaxial construction
- HPOCC® mono-crystalline oxygen-free copper
- 75 Ohm impedance
- High-quality fabric coat
- Solid full metal plug
- Shielding: 2 x aluminum foil + 2x copper braid + 1x conductive CPVC


![SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 2.50 m 75 dB Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325363_BB_00_FB/speaka-professional-antennas-cable-1x-belling-lee-iec-plug-75-1x-belling-lee-iec-socket-75-2-50-m-75-db-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 15.00 m 75 dB Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325362_BB_00_FB/speaka-professional-antennas-cable-1x-belling-lee-iec-plug-75-1x-belling-lee-iec-socket-75-15-00-m-75-db-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 10.00 m 75 dB Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325365_BB_00_FB/speaka-professional-antennas-cable-1x-belling-lee-iec-plug-75-1x-belling-lee-iec-socket-75-10-00-m-75-db-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SAT Cable [1x Quick-release F connector - 1x Quick-release F connector] 1.50 m 75 dB White](https://asset.conrad.com/media10/isa/160267/c1/-/en/325394_BB_00_FB/speaka-professional-sat-cable-1x-quick-release-f-connector-1x-quick-release-f-connector-1-50-m-75-db-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Antennas, SAT Cable [1x F socket - 1x F socket] 30.00 cm Window duct Copper](https://asset.conrad.com/media10/isa/160267/c1/-/en/941065_AB_00_FB/renkforce-antennas-sat-cable-1x-f-socket-1x-f-socket-30-00-cm-window-duct-copper.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SAT Cable [1x F plug - 1x F plug] 10.00 m 75 dB White](https://asset.conrad.com/media10/isa/160267/c1/-/en/325393_BB_00_FB/speaka-professional-sat-cable-1x-f-plug-1x-f-plug-10-00-m-75-db-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SAT Cable [1x F plug - 1x F plug] 1.50 m 90 dB White](https://asset.conrad.com/media10/isa/160267/c1/-/en/325402_BB_00_FB/speaka-professional-sat-cable-1x-f-plug-1x-f-plug-1-50-m-90-db-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 2.50 m 90 dB White](https://asset.conrad.com/media10/isa/160267/c1/-/en/325377_BB_00_FB/speaka-professional-antennas-cable-1x-belling-lee-iec-plug-75-1x-belling-lee-iec-socket-75-2-50-m-90-db-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 10.00 m 90 dB Shielded](https://asset.conrad.com/media10/isa/160267/c1/-/en/325380_BB_00_FB/speaka-professional-antennas-cable-1x-belling-lee-iec-plug-75-1x-belling-lee-iec-socket-75-10-00-m-90-db-shielded.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 1.50 m 90 dB incl. ferr](https://asset.conrad.com/media10/isa/160267/c1/-/en/325381_BB_00_FB/speaka-professional-antennas-cable-1x-belling-lee-iec-plug-75-1x-belling-lee-iec-socket-75-1-50-m-90-db-incl-ferr.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 15.00 m 75 dB 90 degree](https://asset.conrad.com/media10/isa/160267/c1/-/en/325172_BB_01_FB/speaka-professional-antennas-cable-1x-belling-lee-iec-plug-75-1x-belling-lee-iec-socket-75-15-00-m-75-db-90-degree.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SAT Cable [1x F plug - 1x F plug] 3.00 m 90 dB White](https://asset.conrad.com/media10/isa/160267/c1/-/en/325403_BB_00_FB/speaka-professional-sat-cable-1x-f-plug-1x-f-plug-3-00-m-90-db-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SAT Cable [1x Quick-release F connector - 1x Quick-release F connector] 10.00 m 75 dB White](https://asset.conrad.com/media10/isa/160267/c1/-/en/325397_BB_00_FB/speaka-professional-sat-cable-1x-quick-release-f-connector-1x-quick-release-f-connector-10-00-m-75-db-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Axing SAT Cable [1x F plug - 1x F plug] 5.00 m 85 dB White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1285732_BB_00_FB/axing-sat-cable-1x-f-plug-1x-f-plug-5-00-m-85-db-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Wittenberg Antennen SAT Cable [4x F plug - 1x F plug] 16.00 m 100 dB White](https://asset.conrad.com/media10/isa/160267/c1/-/en/940440_BB_00_FB/wittenberg-antennen-sat-cable-4x-f-plug-1x-f-plug-16-00-m-100-db-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Axing SAT Cable [1x F socket - 1x F socket] 25.00 cm 75 dB gold plated connectors, Window duct Transparent](https://asset.conrad.com/media10/isa/160267/c1/-/en/1285721_BB_00_LO/axing-sat-cable-1x-f-socket-1x-f-socket-25-00-cm-75-db-gold-plated-connectors-window-duct-transparent.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Axing SAT Cable [1x Quick-release F connector - 1x Quick-release F connector] 1.50 m 85 dB White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1285706_BB_00_FB/axing-sat-cable-1x-quick-release-f-connector-1x-quick-release-f-connector-1-50-m-85-db-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![BKL Electronic SAT Cable [1x F plug, HDMI plug - 1x F plug, HDMI plug] 25.00 m 90 dB Black, White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490140_BB_00_FB/bkl-electronic-sat-cable-1x-f-plug-hdmi-plug-1x-f-plug-hdmi-plug-25-00-m-90-db-black-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Maxtrack Antennas, SAT Cable [1x F plug - 1x F plug] 9 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/003307086PI99/maxtrack-antennas-sat-cable-1x-f-plug-1x-f-plug-9-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Hama Antennas, SAT Cable [1x F plug - 1x F plug] 5 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/002475486PI00/hama-antennas-sat-cable-1x-f-plug-1x-f-plug-5-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)