• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Antennas, SAT Cable [1x F plug - 1x F plug] 1.70 m 120 dB gold plated connectors White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach Transmission Plus S-digital satellite cable 1.7 m white

  • F-plug to F-plug
  • For the transmission of high-resolution sound and picture information
  • 4-way shielded
  • Compatible with DVB-S/S2

Technical specifications

Product type

Antennas

Connection type

SAT

No. of A connectors

1 x

Type A

F plug

No. of B connections

1 x

Type B

F plug

Cable length

1.70 m

Factory colour

White

Shield rating greater than

120 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Copper

Cable design

Round

Halogen-free

No

Documents & Downloads

Datasheet

Datasheet 1166309 Oehlbach Antennas, SAT Cable [1x F plug - 1x F plug] 1.70 m 120 dB gold plated connectors White

Description

Ready-to-use digital satellite cable for the transmission of high-resolution sound and picture information. The inner conductor of this high-quality processed satellite cable consists of OFC (oxygen-free copper) and the 4-way shielding particularly good for the transmission of sensitive HDTV signals!

This text is machine translated.

Features

  • Full HD video
  • Robust plastic sheath
  • Gold-plated contacts (24 carat)
  • OFC oxygen-free copper
  • Coaxial construction
  • 75 Ohm impedance

What kind of Sat & Antenna Cables are you looking for?