• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Antennas, SAT Cable [1x F plug - 1x F plug] 7.50 m 125 dB gold plated connectors, with sleeve Black, Grey

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach XXL ® Transmission Ultra-S-digital "State of the art" - Satellite Cable 7.5 m

  • F-plug to F-plug
  • High-quality fabric coat
  • HPOCC® mono-crystalline oxygen-free copper
  • Incl. removable sheath current filter
  • 5-way shielding

Technical specifications

Product type

Antennas

Connection type

SAT

No. of A connectors

1 x

Type A

F plug

No. of B connections

1 x

Type B

F plug

Cable length

7.50 m

Factory colour

Black

Grey

Shield rating greater than

125 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

with sleeve

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1402606 Oehlbach Antennas, SAT Cable [1x F plug - 1x F plug] 7.50 m 125 dB gold plated connectors, with sleeve Black, Grey

Information

Information 1402606 Oehlbach Antennas, SAT Cable [1x F plug - 1x F plug] 7.50 m 125 dB gold plated connectors, with sleeve Black, Grey

Description

High-end digital satellite cable for the transmission of high-resolution sound and picture information. Through the use of a very compact sheath current filter have external interference no chance. The inner conductor, this 5-star satellite cable is made of extremely pure oxygen-free copper HPOCC® and provides five times by the superior shielding almost perfect and loss-free signal routing. A shielded metal plug provides straight to the critical material transitions for an extremely stable transfer of the highly sensitive HDTV signals.

This text is machine translated.

Features

  • Incl. removable sheath current filter
  • Full HD-capable
  • Gold-plated contacts (24 carat)
  • Coaxial construction
  • HPOCC® mono-crystalline oxygen-free copper
  • 75 Ohm impedance
  • High-quality fabric coat
  • Solid full metal plug
  • Shielding: 2 x aluminum foil + 2x copper braid + 1x conductive CPVC

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)