• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Scope Vision DVB-T/T2 active planar antenna Indoors White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach Scope Vision DVB-T2 Antenna

  • DVB-T2 antenna with extremely low-noise reception unit
  • Optimized reception for current DVB-T2 HD and DVB-T programs
  • Power supply via each USB interface is possible

Technical specifications

Product type

DVB-T/T2 active planar antenna

Used at

Indoors

Dim

(L x W x H) 14 x 118 x 205 mm

Length

14 mm

Type

Planar antenna

Reception

DVB-T (aerial)

DVB-T2 (aerial)

Frequency range

174 - 240 MHz

470 - 862 MHz

Weight

260 g

Factory colour

White

Width

118 mm

Height

205 mm

Documents & Downloads

Datasheet

Datasheet 1485378 Oehlbach Scope Vision DVB-T/T2 active planar antenna Indoors White

User & Safety Instructions

User & Safety Instructions 1485378 Oehlbach Scope Vision DVB-T/T2 active planar antenna Indoors White

Description


Oehlbach vision
The Oehlbach Scope vision is a compact indoor antenna that offers outstanding DVB-T2 HD reception.
The chic DVB-T2 HD-antenna works with every DVB-T and DVB-T2 HD receiver. So you are already prepared for the upcoming conversion from DVB-T to DVB-T2 HD and can then simply continue to use the antenna.

Perfectly prepared for the DVB-T changeover
During 2017, the broadcast of the "normal" DVB-T signal will be discontinued. The free frequencies are taken over by the successor standard DVB-T2 HD. This means that for the first time full HD transmissions (up to 1080p) are now possible on terrestrial television. The reception of this high-resolution TV standard via indoor antenna is a great step forward, but in some areas – for example with the TV receiver – it also means the need for a new purchase. But you are on the safe side when buying the antenna: The Oehlbach Scope vision can do both: DVB-T and DVB-T2 HD.

Excellent reception in proven Oehlbach quality
With the Oehlbach Scope vision, best reception via indoor antenna is guaranteed: The extremely low-noise reception unit creates a clear picture even from weak signals. The Oehlbach Scope vision receives the necessary power via USB cable. It can also be supplied with power directly from the TV. If you prefer to use a socket, you can do so via the enclosed power supply.

Flexible installation
The Oehlbach Scope vision is very compact and also extremely flexible in the installation: Whether upright, horizontal or mounted on the wall with screws – you can place or attach the antenna directly where it receives the strongest signal. The extra-long antenna cable (connects to the receiver or TV) also offers maximum freedom with its 1.8 meters.

This text is machine translated.

Features

  • Gold-plated contacts (24 carat)
  • Full HD video
  • DVB-T/T2 COMPATIBLE
  • Extra long cable of 1.8 m cable length
  • Can be placed in horizontal or vertical position
  • versatile installation options and wall mounting possible

Scope of delivery

  • Power supply unit
  • Antenna
  • User manual.

What kind of DVB-T & DVB-T2 Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)