• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Scope Vision Outdoor DVB-T mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DVB-T mount

Dim

(W x H x D) 75 x 280 x 75 mm

Width

75 mm

Height

280 mm

Depth

75 mm

Weight

110 g

Documents & Downloads

Datasheet

Datasheet 2305344 Oehlbach Scope Vision Outdoor DVB-T mount

User & Safety Instructions

User & Safety Instructions 2305344 Oehlbach Scope Vision Outdoor DVB-T mount

Description

The flexible mounting adapter was developed exclusively for the Scope vision outdoor DVBT2 HD antenna and guarantees excellent grip on smooth surfaces with a solid suction base. Specially designed for outdoor installation, the antenna has a particularly low-noise amplifier for the best possible DVB-T2 reception. To ensure that the antenna is perfectly aligned, the adapter is equipped with an integrated flex rod, which enables a stepless angle adjustment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)