• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Scream Unlimited Plus Headphones stand Compatible with:On-ear, Over-ear Silver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach Scream Unlimited Plus headphone stand Made in Germany silver (RAL 9007)

  • Headphone stand ideal for any music lover or gamer
  • Exclusive processing and eye catcher - MADE IN GERMANY
  • Robust and universally usable headphone stand

Technical specifications

Product type

Headphones stand

Factory colour

Silver

Weight

1900 g

Height

270 mm

Width

295 mm

Depth

161 mm

Compatible with

On-ear

Over-ear

Description

The Scream headphone stand has been one of Oehlbach's most sought-after products for years. With the Scream Unlimited a XL version has been available to him for a long time. Oehlbach Scream Unlimited Plus is the unique, robust headphone stand for the safe storage of all on and over-ear headphones now with the plus: Painted in one of several high-quality RAL paint colors and handmade in Germany. Painted in gold or silver, in fire red, graphite gray or traffic lane. Dimensions: 295 wide x 270 mm high. The Scream Unlimited Plus reliably protects your on- or over-ear headphones, makes them eye-catcher and protects the ear cushions from deformation at the same time.

This text is machine translated.

Features

  • For headsets, on-/over-ear headphones, VR glasses, gaming
  • Weight: 1.85 kg / Dimension: (WxHxD) 295x270x161 mm.

What kind of Headphone Stands & Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.