• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Shock Absorb Plus Foam pads 4 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resonance damper Shock Absorb Plus

  • Plug material: Full metal
  • Colour : gold.
  • Contents: 4 pieces

Technical specifications

Product type

Foam pads

Weight

140 g

Factory colour

Gold

Content

4 pc(s)

Documents & Downloads

Datasheet

Datasheet 2305375 Oehlbach Shock Absorb Plus Foam pads 4 pc(s)

Description

High-quality vibration damper for acoustic decoupling of high-quality hi-fi and home-theater components or loudspeakers. They reliably prevent the transmission of unwanted resonance frequencies from the respective housing to the base surface. Vibration energy is converted into heat, resulting in a controlled bass range and better room formation.

This text is machine translated.

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)