• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A2813060 A2813060 Toggle button Black 1 pc(s)

Image similar
Product type
Toggle button
Axle mount
6 mm
Height
15.5 mm
Dim
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wing knob, dia. 13.5 mm

  • A deserted, straight road with a continuous white centre line stretching into the distance.

Technical specifications

Product type

Toggle button

Axle mount

6 mm

Height

15.5 mm

Dim
Factory colour

Black

Content

1 pc(s)

Type

A2813060

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 717742 OKW A2813060 A2813060 Toggle button Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717742 OKW A2813060 A2813060 Toggle button Black 1 pc(s)

What kind of Control Buttons are you looking for?