• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A4416060 Dial 1-10 270 ° Suitable for 16 mm knobs 1 pc(s)

Image similar
Product type
Dial
Print motif
1-10
Type
1 - 10 (270°)
Outside Ø
16 mm
Graduation
270 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Numbered dial for round/wing knob dia 16 mm

Our service for you

Technical specifications

Product type

Dial

Type

1 - 10 (270°)

Print motif

1-10

Outside Ø

16 mm

Graduation

270°

Factory colour

Transparent

Suitable for

16 mm knobs

Content

1 pc(s)

Type

A4416060

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 717728 OKW A4416060 Dial 1-10 270 ° Suitable for 16 mm knobs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717728 OKW A4416060 Dial 1-10 270 ° Suitable for 16 mm knobs 1 pc(s)