• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay 18.01.11 Graduation 0-100 360 ° 1 pc(s)

1/3
Image similar
Product type
Graduation
Print motif
0-100
Type
Mounting via grub screw
Outside Ø
22 mm
Graduation
360 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fine setting scale

Our service for you

Technical specifications

  • 15 turns
  • Dial scale up to 15 (rough setting).
Product type

Graduation

Type

Mounting via grub screw

Print motif

0-100

Outside Ø

22 mm

Graduation

360°

Factory colour

Black

Silver

Content

1 pc(s)

Type

18.01.11

RoHS-compliant

Yes

Fitting method

With grub screw

Documents & Downloads

Datasheet

Datasheet 712418 Vishay 18.01.11 Graduation 0-100 360 ° 1 pc(s)

Description

With locking device (set screwer).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.