• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OLight Javelot Pro 2 LED (monochrome) Torch rechargeable 2500 lm 288 h 423 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Olight Javelot Pro 2 tactical search lamp 2500 lumen max.

  • Bright and wide-ranging lightA side switch to select 4 different modes for daily use and a two-stage rear switch for tactical use4-stage battery and brightness indicators around the side switchThe knurling of the housing is denser and deeper to ensure a firm grip

Technical specifications

  • 2x Li-Ion battery 21700, 3.6V 5000mAh
Luminous flux (range)

1000 lm -

Product type

Torch

Bulb type

LED (monochrome)

Light duration (max.)

288 h

Power supply (LOV)

rechargeable

Factory colour

Black

Illumination range (high)

1050 m

Weight

423 g

Dim

(Ø x L) 63 mm x 259 mm

No. of bulbs

1

Technology

Li-ion

Light duration (high)

8 h

Light duration (low)

288 h

Light duration (medium)

32 h

Illumination range (low)

85 m

Illumination range (medium)

255 m

Luminous flux (high)

2500 lm

Luminous flux (low)

15 lm

Luminous flux (medium)

150 lm

Material

Aluminium

Length

259 mm

(Ø)

63 mm

IPX8

Waterproof

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564094 OLight Javelot Pro 2 LED (monochrome) Torch rechargeable 2500 lm 288 h 423 g

Description

The Javelot Pro 2 is an ultra-bright search torch that can be used both in the hand and as a WML. With a high-performance LED and deep reflector, it offers an incomparable light output of up to 2,500 lumen at a beam range of 1,050 meters. The two-stage rear switch allows quick and easy access to basic settings, while the side switch intuitively switches between the 4 brightness levels. In combination with the optional two-button remote control, the optional two-button remote control switch and bracket. The Javelot Pro 2 has a replaceable rechargeable battery (two 5000mAh 21700 batteries) for longer, which can be easily recharged via the magnetic USB charging cable MCC3. The 4-level battery and brightness indicators around the side switch show the battery and brightness status in real time. The robust casing made of an aluminum alloy suitable for aviation and space travel is provided with an anti-slip knurling and it is waterproof according to IPX8 and has passed a drop test from 1 meter height. With its superior high beam and brighter light output, the Javelot Pro 2 is suitable for hunting as well as for search and rescue operations.

This text is machine translated.

Features

  • Bright and wide-ranging lightA side switch to select 4 different modes for daily use and a two-stage rear switch for tactical use4-stage battery and brightness indicators around the side switchChangeable batteriesThe knurling of the housing is denser and deeper to ensure a firm gripMade of aluminum alloy in aerospace qualityWaterproof according to IPX8 and withstands an impact from a height of 1 meterHigh-power LED in cool white

Scope of delivery

  • Javelot Pro 2 (incl. battery)MCC3 magnetic USB charging cableHolsterUser manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.47€ 215.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)