• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OLight Perun 3 LED (monochrome) Headlamp rechargeable 3000 lm 12807

1/47
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OLight perun 3 head lamp

  • Turbo mode
  • Soft red light with 2 brightness levels
  • Flash mode
  • Protection against dust and water up to a depth of 2 meters

Technical specifications

  • Luminosity 1: 3000 lm, 160 m, 3 h
  • Luminosity 2: 600 lm, 70 m, 5 h
  • Luminosity 3: 120 lm, 32 m, 25 h
  • Luminosity 4: 30 lm, 16 m, 89 h
  • Luminosity 5: 5 lm, 6 m, 20 days
  • Li-Ion rechargeable battery , 5000 mAh (included)
  • protection class IP68
Luminous flux (range)

1000 lm -

Product type

Headlamp

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Factory colour

Black

Weight

150 g

Dim

(Ø x L) 28 mm x 117 mm

No. of bulbs

1

Weight, information

incl. rechargeable battery

Illumination range (high)

160 m

Luminous flux (high)

3000 lm

Luminous flux (low)

5 lm

Material

Aluminium

Fabric

Length

117 mm

(Ø)

28 mm

Waterproof

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3339596 OLight Perun 3 LED (monochrome) Headlamp rechargeable 3000 lm 12807

User & Safety Instructions

User & Safety Instructions 3339596 OLight Perun 3 LED (monochrome) Headlamp rechargeable 3000 lm 12807

Description

Equipped with Premium LEDs, which deliver 3,000 lumens in Turbo operation, the Perun 3 can immediately illuminate a large area to create a perfect view in the dark. Your 5,000 mAh rechargeable battery lasts for approx. 20 days and provides reliable light for longer work. It also supplies a steady red light, which is Ideal suitable for reading or working in low light conditions. If it is removed from the head band, it can be used perfectly as a right-angled torch.

This text is machine translated.

Features

  • Premium LEDs produce bright white light with 3,000 lumens in Turbo mode.
  • 5000 mAh battery provides a 20-day battery life in Moonlight mode.
  • Soft red light with 2 brightness levels and a flashing mode for signaling.
  • Can be removed quickly from the head band and used as a right-angled torch.
  • Large side metal button for an easy use and comfortable use with gloves.
  • The protection class IP68 enables protection against dust and water up to a depth of 2 meters.
  • The improved headband has a robust stainless steel holder, a breathable design and an anti-sweat rubber strip.

Scope of delivery

  • Peru 3
  • Headband
  • String
  • MCC3 charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)