
Highlights & Details
OLL wind generator set
- Low starting speed 2.5 m/s.
- Easy to set up
- Generator with permanent magnet
- Suitable for solar-hybrid systems
Technical specifications
- Wind generator:
- Rated output power: 500 W
- Start-wind speed 2.5 m/s.
- Rated wind speed 11 m/s
- Max. Safety wind speed 40 m/s.
- Working wind speed 5 - 20 m/s.
- Rotor diameter: 1.9 meters
- Number of sheets: 3
- Noise 65 dB
- Length of machine: 1400 mm
- Output voltage AC 56 V
- Three-phase: Three wires
- Adjustment system DC 48 V
- Material of the lamellas: High-strength composite material
- Hub: Die-cast aluminum
- Generator: Permanent magnet AC generator
- Brake protection: Blade blocking, magnetic brake, speed limitation when the rear end is tilted
- Driving types: Direct drives
- Operating temperature -20 °C ~ +55 C°
- Control box:
- Nominal voltage: 48 V
- Wind nominal power 600 W
- Nominal power 300 W
- Maximum charging current 35 A.
- Idle current (DC): ≤0.03A
- Rotor blades:
- Rotor blade (L=900 mm)
- Range (Ø 48 x 120 mm)
- Hybrid controller:
- Nominal voltage: 48 V
- Wind nominal power 600 W
- Nominal power 300 W
- Maximum charging current 35 A.
- Idle current (DC): ≤0.03A
- Weight 1 kg.
- Dim. (W x H x D) 62 x 145.4 x 167 mm
- Dump Load:
- Weighs 2.8 kg.
- Dim. (W x H x D) 160 x 170 x 230 mm
- Product type
Wind turbine
- Nominal voltage
48 V DC
- Main rotor Ø
190 cm
- Max. temperature
40 °C
- Weight
22 kg
- Volume
65 dB
- Max. power
500 W
- Take-off speed
2.5 m/s
- Min. temperature
-40 °C
- Wind speed (max.)
20 m/s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3374311 OLU FN500W 48V+FN 500W+OMWS35A48MP+OL-BRK05-48V Wind turbine 48 V DC
User & Safety Instructions 3374311 OLU FN500W 48V+FN 500W+OMWS35A48MP+OL-BRK05-48V Wind turbine 48 V DC
User & Safety Instructions 3374311 OLU FN500W 48V+FN 500W+OMWS35A48MP+OL-BRK05-48V Wind turbine 48 V DC
Description
This text is machine translated.
Features
- Wind generator:
- Die-cast aluminum alloy casing
- Controller supports solar energy up to 300 W
- Brake protection for blade standstill, magnetic brakes, speed limitation when the rear end is tilted
- Composite blades for long life
- Hybrid controller:
- LCD display: LCD, symbol and text display, clear and intuitive, easy to understand
- Display parameters: Voltage, current, power, load mode, temperature, Power supply, photovoltaics, wind turbine power generation, etc.
- Protection type: Photovoltaics, battery reverse polarity protection, battery interruption protection, overcurrent, overvoltage, overtemperature, overspeed, soft automatic braking protection, load overcurrent, short-circuit protection, etc.
- Control mode: MPPT boost charging function for wind turbines, PWM discharge function, PWM current and voltage limitation, PWM current and voltage limitation for photovoltaic systems
- User-defined work mode: Normally open mode, light control mode, light control mode and time control mode (user-defined time period + brightness), etc.
- Dump Load:
- Hybrid controller 600 W + 300 W/48 V (electrical load)
- Accessories for MPPT wind 600 W/solar 300 W hybrid system controller 48 V.
- Suitable for wind turbine 500 W/48 V.
- With cable
Scope of delivery
- Wind generator
- Flange
- Cabin roof
- Rear wing
- Metal case
- Mounting material (screws, washers, nuts)
- 3 x rotor blade
- Rod
- Hybrid controller OMWS35A48MP
- Dump Load (load shedding) OL-BRK05-48V.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















