• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Monocrystalline solar panel 450 W 34.83 V

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix monocrystalline solar module 450 W

  • Monocrystalline solar cell
  • High efficiency with PERC technology
  • Robust construction that can withstand high wind (2400 Pa) and snow loads (5400 Pa).
  • High-quality hardened glass

Our service for you

Technical specifications

Product type

Monocrystalline solar panel

450 W

Nominal voltage

34.83 V

Dim

(L x W) 1903 mm x 1133 mm

Connector

Junction box

Weight

23 kg

Cable length

0.9 m

Short-circuit current

13.54 A

Open circuit voltage (OCV)

41.5 V

Nominal current

12.92 A

Width

1133 mm

Length

1903 mm

Depth

35 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3344073 Sygonix Monocrystalline solar panel 450 W 34.83 V

Warranty Terms

Warranty Terms 3344073 Sygonix Monocrystalline solar panel 450 W 34.83 V

Description

High-quality and robust solar panel with hardened glass. Widely used in mobile homes, yachts, refrigerated vehicles and other applications.

This text is machine translated.

Scope of delivery

  • Solar Panel x 1
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 191.98*

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)