
Number
Highlights & Details
Sygonix Solar adapter Y-connector (3 to 1) 4mm² with solar connector
- Cable: Solar cable 4 mm²
- Flame protection class UL 94-V0
- Protection class IP67
- 3-in-1 Y cable
Technical specifications
- Maximum rated voltage: 1500 V DC
- Maximum rated current: 30 A
- Housing material: PPO + PA66
- Y cable 3 to 1
- 1x Solar connector (socket) splitter to 3 x Solar connector (plug)
- 1x Solar connector (plug) splitter to 3 x Solar connector (socket)
- Cable type 4mm²
- Product type
Solar system connection Adapter cable
- Version
Adapter cable
- Type A
Solar connector (socket)
Solar connector (plug)
- Connector version
push-fit
- Type B
Solar connector (socket)
Solar connector (plug)
- Outlets
3
1
- Cable length
36 cm
- Operating voltage
1500 V DC
- Factory colour
Black
- Cable use
Solar system connection
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3203996 Sygonix SY-6407992 Solar system connection Adapter cable 3 to 1 Y cable 1500V Black 36 cm
User & Safety Instructions
User & Safety Instructions 3203996 Sygonix SY-6407992 Solar system connection Adapter cable 3 to 1 Y cable 1500V Black 36 cm
Warranty Terms
Warranty Terms 3203996 Sygonix SY-6407992 Solar system connection Adapter cable 3 to 1 Y cable 1500V Black 36 cm
Description
This text is machine translated.
Scope of delivery
- 2 x Y-cable.



