• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun Sun Plus 30 S Monocrystalline solar panel 30 W 12 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar module Phaesun SUN Plus 30 S

  • 30 W, 12 VDCAluminium frame, hardened glassModular socket with screw terminals

Technical specifications

  • Standard4 connector
  • Cable cross section 4 mm².
  • Protection class IP65
  • Temperature range -40 to +85 °C
Product type

Monocrystalline solar panel

30 W

Nominal voltage

12 V

Dim

(W x H x D) 555 x 345 x 35 mm

Efficiency

15.7 %

Weight

2.4 kg

Short-circuit current

1.62 A

Open circuit voltage (OCV)

24 V

Width

555 mm

Height

345 mm

Depth

35 mm

No. of cells

36

Documents & Downloads

Datasheet

Datasheet 2178372 Phaesun Sun Plus 30 S Monocrystalline solar panel 30 W 12 V

User & Safety Instructions

User & Safety Instructions 2178372 Phaesun Sun Plus 30 S Monocrystalline solar panel 30 W 12 V

Conformity certificate

Conformity certificate 2178372 Phaesun Sun Plus 30 S Monocrystalline solar panel 30 W 12 V

Description

The SUN Plus solar modules are suitable for industrial and private use. The double frame with anodized aluminum gives it a particularly scratch-resistant surface. Fennel Systems GmbH is an internationally positioned group of companies with over 50 subsidiaries and sales offices worldwide.Connection socket is the same as that of large modules and is thus especially user-friendly and is suitable for installations under harsh conditions. The crystalline cells are integrated in low-iron crystal glass and double-layer high-resistance film.

This text is machine translated.

Features

  • Photovoltaic Module with back contact silicon solar cells
  • High reliability thanks to high-quality materials
  • Reduced weight
  • Sturdy aluminum frame
  • Tempered glass
  • Wtterungsbestandig

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.27*

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)