
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
Technical specifications
- Type
PV-KBT4/2,5I-UR
- Product type
Socket enclosure
IP67
- Connector cross section
1.5 - 2.5 mm²
- Rated voltage
1000 V
- Test current
(1.5 mm²) 17 A
- Max. diameter
5 - 6 mm
- Manufacturer part #
32.0010P0001-UR
- Content
1 pc(s)
- RoHS-compliant
Yes
- Connector type
Socket, straight
- Type
Socket
- Cable type
PV-KBT4/2,5I-UR
- Type
PV-KBT4/2,5I-UR
- Certification marks
IEC61215, IEC61646
- Connection
-
- Temperature range
-40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 744120 MC photovoltaics-socket PV KBT4/2, 5 32.0010P0001-UR PV-KBT4/2,5I-UR Stäubli Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744120 MC photovoltaics-socket PV KBT4/2, 5 32.0010P0001-UR PV-KBT4/2,5I-UR Stäubli Content: 1 pc(s)
Description
Secure locking, high imperviousness (IP67), strain relief and the large temperature range allow this multi-contact coupler plug to meet all outdoor requirements.



