• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Photovoltaics connector PV-Stick 1422030000 PV-STICK SET Black Weidmüller Content: 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3096 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Photovoltaics connector PV-Stick

Our service for you

Technical specifications

Type

PV-STICK SET

Product type

Photovoltaics connector

IP65 (closed)

Connection

Quick-connect

Factory colour

Black

Connector cross section

4–6 mm²

Rated voltage

1000 V DC

Test current

30 A

Manufacturer part #

1422030000

Content

1 pc(s)

RoHS-compliant

Yes

Connector type

Socket, straight

Plug, straight

Certification marks

Tüv (DIN EN 50,521)

Temperature range

-40 - +85 °C

Other

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1198220 Photovoltaics connector PV-Stick 1422030000 PV-STICK SET Black Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1198220 Photovoltaics connector PV-Stick 1422030000 PV-STICK SET Black Weidmüller Content: 1 pc(s)

Description

Plug in, turn, finish: the easiest way, solar systems by cables.
Are you looking for a simple and safe connector which can be installed quickly without heavy crimp tool? We will inspire you with the fastest "PUSH-IN" connection. Simply plug into the cable, turn and done. Faster is better. This also applies to the cabling of solar systems. Our handy connectors are also in frosty temperatures well in the hand and can be quite without crimp tool is quick and easy to install.
You can crimp contacts and the corresponding tool and avoid fabrication error. This saves up to 50% time during installation - without any loss of quality. The new Photovoltaic connectors are TÜV-approved and conform to the DIN EN 50,521.
Our "PUSH-IN" technology enables secure connections with a few simple steps: plug in, turn, finish.

This text is machine translated.

Scope of delivery

  • Set with 1 socket and 1 plug-in.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.78*

What kind of PV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)