• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter cable MC4-Evo 2 in-line fuse 32.0330 PV-K/1500ILF3-20/6E-0063 Stäubli Content: 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

PV-K/1500ILF3-20/6E-0063

Product type

Photovoltaics connector

Nominal current

20 A

Nominal current - rounded value

20 A

IP2X

IP68/IP65 (when connected)

Connection

Crimp

Nominal voltage

1500 V DC

Connection method

Crimp

Manufacturer part #

32.0330

Content

1 pc(s)

Contact material

Copper silver plated

Length

59 cm

Connector type

Adapter

Max. temperature

50 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045938 Adapter cable MC4-Evo 2 in-line fuse 32.0330 PV-K/1500ILF3-20/6E-0063 Stäubli Content: 1 pc(s)

Description

The in-line Fuse MC4-Evo 2 (PV-K/ILF3) with crimp connection guarantees a permanent, stable connection compared to the conventional Omega-terminals: Minimum power loss, low heat development. Robust housing, protection class IP68 (1 m, 1 h). Conductor cross-section 6 mm².

This text is machine translated.

What kind of PV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)