• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coupling socket, MC4 connector 32.0035P0001 PV-KST4/10II Stäubli Content: 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pollution level 3
  • Max. Contact resistance of connector: < 0.25 mΩ
Type

PV-KST4/10II

Product type

Photovoltaics connector

IP2X

Connection

Plug

Rated surge voltage

16 kV

Manufacturer part #

32.0035P0001

Content

1 pc(s)

Cable Ø (max.)

9 mm

Cable Ø up to

5.5 mm

Cable Ø range

5.5 - 9 mm

Contact material

Copper silver plated

Width

18.8 mm

Height

18.8 mm

Length

61 mm

Max. temperature

85 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045925 Coupling socket, MC4 connector 32.0035P0001 PV-KST4/10II Stäubli Content: 1 pc(s)

Description

Features

  • According to NEC 2023, it can be unlocked only with a tool
  • Proven, long-term stable MULTILAM technology, thereby constant low power loss over the entire life of the plug connector
  • Approved for DC 1000 V (IEC) and DC 1500 V (UL)
  • Proven plug connector, over 25 years of field experience
  • Also suitable for mounting with cross sections of 10 mm²
  • Also available as ready-made cables according to customer specifications
  • For use with appropriate connectors from the MC4 connectors family and suitable cable
  • This text is machine translated.

What kind of PV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)