• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy VBS127010010 Battery switch

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery switch Victron ON/OFF 275A

  • 48V/275A

Technical specifications

Product type

Battery switch

Dim

(W x H) 175 mm x 100 mm

Content

1 pc(s)

Width

175 mm

Height

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2497342 Victron Energy VBS127010010 Battery switch

User & Safety Instructions

User & Safety Instructions 2497342 Victron Energy VBS127010010 Battery switch

Description

This switch offers a number of unique functions. The highlight is the Contour Locking System, which enables it to be locked as a stand-alone unit or together with other switches.

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)