• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

K2 Energy 2002589 2002589 Module bracket

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: End terminal
  • Material: Aluminium
  • Surface protection: Anodised/anodized
  • Width 65 mm
  • Height: 55 mm
  • Depth: 33 mm
  • With mounting material: Yes
  • For frame height 30..42 mm
Product type

Module bracket

Dim

(W x H x D) 65.00 x 55.00 x 33.00 mm

Type

End terminal

Content

1 pc(s)

Width

65.00 mm

Height

55.00 mm

Depth

33.00 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3135157 K2 Energy 2002589 2002589 Module bracket

User & Safety Instructions

User & Safety Instructions 3135157 K2 Energy 2002589 2002589 Module bracket

Description

Black anodized universal module terminal block with a simple click function for fixing solar modules with frame heights of 30-42 mm. Not compatible with K2 Dome 6 System as well as K2 FlatRail, SolidRail L/ LS /XL and CrossRail 62/ 90. MATERIAL: ALUMINUM EN AW 6063 T66 / EN AW 6082 T6 / A2 / POM. Eloxal may be scratch marks due to packaging and transport.

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)