• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PHT0100 PHT0100 MC4 wrench

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation set for MC4 solar cable connectors, set with 2 pieces

  • Set of 2 - MC4 Key tightener
  • Material: Hard, glass-fiber reinforced plastic
  • Operating temperature range: -30 to 85 °C.

Technical specifications

Product type

MC4 wrench

Dim

(W x H x D) 19 x 120 x 41 mm

Weight

25 g

Factory colour

Black

Content

2 pc(s)

Width

19 mm

Height

120 mm

Depth

41 mm

Documents & Downloads

Datasheet

Datasheet 2992052 LogiLink PHT0100 PHT0100 MC4 wrench

User & Safety Instructions

User & Safety Instructions 2992052 LogiLink PHT0100 PHT0100 MC4 wrench

Description

With the help of these MC4 spanner, the cable glands can be screwed on and off at MC4 connectors with the correct torque. The key is made of hard glass fiber reinforced plastic, which is very well suited for mounting plug connectors and makes it easier for both new and experienced users to quickly and easily tighten or disassemble the connectors without damaging them.

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)