• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy SBS050150200 Sense Temperature sensor

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Temperature sensor Victron smart battery sense (up to 10m)

  • smart Battery Sense (up to 10m)

Technical specifications

Product type

Temperature sensor

Dim

(W x H) 65 mm x 75 mm

Weight

0.041

Content

1 pc(s)

Width

65 mm

Height

75 mm

Connector

Pin contact

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497167 Victron Energy SBS050150200 Sense Temperature sensor

Description

smart Battery Sense is a wireless battery voltage and temperature sensor for Victron MPPT solar chargers.

This text is machine translated.

Scope of delivery

  • Temperature sensor · Instructions
  • This text is machine translated.

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)