• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SCHAUDT 9000087 TF 50 A Temperature sensor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 48.99
-53 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Temperature sensor TF 50 A

  • With Ring cable lug
  • Length 5 m
  • Award image for SCHAUDT 9000087 TF 50 A Temperature sensor

Technical specifications

Product type

Temperature sensor

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1628095 SCHAUDT 9000087 TF 50 A Temperature sensor

User & Safety Instructions

User & Safety Instructions 1628095 SCHAUDT 9000087 TF 50 A Temperature sensor

Conformity certificate

Conformity certificate 1628095 SCHAUDT 9000087 TF 50 A Temperature sensor

Description

High-quality and reliable temperature sensor for charging regulator.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 433.99€ 407.99*

What kind of Solar Installation Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)