• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

32.0078P0001-UR PV-ADBP4-S2/6 Black Stäubli Content: 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

PV-ADBP4-S2/6

Product type

Photovoltaics connector

IP68

Connection

Plug

Factory colour

Black

Manufacturer part #

32.0078P0001-UR

Content

1 pc(s)

Width

18.8 mm

Height

18.8 mm

Length

49.6 mm

Connector type

Plug

Documents & Downloads

Datasheet

Datasheet 2789164 32.0078P0001-UR PV-ADBP4-S2/6 Black Stäubli Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2789164 32.0078P0001-UR PV-ADBP4-S2/6 Black Stäubli Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.78*

What kind of PV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)