• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun Monocrystalline solar panel 200 W 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Framed solar module Sun Plus 200_5

  • Waterproof modular socket
  • Hollow chamber frame
  • Wide range of applications for professional use

Technical specifications

  • Standard4 connector
  • Cable cross section 4 mm².
  • Protection class IP65
  • Temperature range -40 to +85 °C
Product type

Monocrystalline solar panel

200 W

Nominal voltage

24 V

Dim

(W x H x D) 1580 x 808 x 40 mm

Efficiency

15.7 %

Weight

15.90 kg

Short-circuit current

6.07 A

Open circuit voltage (OCV)

44.6 V

Width

1580 mm

Height

808 mm

Depth

40 mm

Voltage (max.)

35.6 V

No. of cells

72

Documents & Downloads

Datasheet

Datasheet 1900367 Phaesun Monocrystalline solar panel 200 W 24 V

User & Safety Instructions

User & Safety Instructions 1900367 Phaesun Monocrystalline solar panel 200 W 24 V

Description

Sun Plus solar modules are suitable for industrial and private use. Thanks to the double frame with anodized aluminum, they are particularly scratch-resistant. The junction box is similar to that of large modules and is thus particularly user-friendly and is suitable for installations even under harsh conditions. The crystalline cells are integrated into iron-oxide crystal glass and double-layer, highly resistant film.

This text is machine translated.

Features

  • Photovoltaic Module with back contact silicon solar cells
  • High reliability thanks to high-quality materials
  • Reduced weight
  • Sturdy aluminum frame
  • Tempered glass
  • Wtterungsbestandig

Scope of delivery

  • Solar module

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 221.27*

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)