• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13341240 Monocrystalline solar panel 0.33 W 6 V

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

490 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini monocrystalline solar panel

  • Solar cell type: Monocrystalline

Technical specifications

Product type

Monocrystalline solar panel

0.33 W

Nominal voltage

6 V

Dim

(L x W x H) 90 x 30 x 2.9 mm

Nominal current

0.055 A

Width

30 mm

Height

2.9 mm

Length

90 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3335310 TRU COMPONENTS TC-13341240 Monocrystalline solar panel 0.33 W 6 V

User & Safety Instructions

User & Safety Instructions 3335310 TRU COMPONENTS TC-13341240 Monocrystalline solar panel 0.33 W 6 V

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)