• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1389153 POLY-PVZ-1830-0.5V Solar panel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

598 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solar panel

Height

3.1 mm

Length

30 mm

Width

18 mm

Dim

(L x W x H) 30 x 18 x 3.1 mm

Nominal current

0.08 A

Nominal voltage

0.5 V

0.04 W

Documents & Downloads

Datasheet

Datasheet 1569025 TRU COMPONENTS 1389153 POLY-PVZ-1830-0.5V Solar panel

User & Safety Instructions

User & Safety Instructions 1569025 TRU COMPONENTS 1389153 POLY-PVZ-1830-0.5V Solar panel

Description

This text is machine translated.

This polycrystalline solar module is optimally suited to accommodate an effect of the light directly to convert into a voltage. Due to the compact dimensions, the lodging in applications or experimental set-ups does not constitute a problem.

Hints

The maximum output power is dependent on light intensity and composition, the einstrahlwinkel as well as the ambient temperature and is subject to a general tolerance of a maximum of +/- 5%.

More interesting products

(*All information is plus legal VAT)