• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1389145 POLY-PVZ-R56-2V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Polycrystalline solar panel

0.2 W

Nominal voltage

2 V

Dim

(Ø x H) 56 mm x 2.7 mm

Nominal current

0.1 A

Height

2.7 mm

(Ø)

56 mm

Documents & Downloads

Datasheet

Datasheet 1572739 TRU COMPONENTS 1389145 POLY-PVZ-R56-2V

User & Safety Instructions

User & Safety Instructions 1572739 TRU COMPONENTS 1389145 POLY-PVZ-R56-2V

Description

This polycrystalline solar module is optimally suited to accommodate an effect of the light directly to convert into a voltage. Due to the compact dimensions, the lodging in applications or experimental set-ups does not constitute a problem.

This text is machine translated.

Hints

The maximum output power is dependent on light intensity and composition, the einstrahlwinkel as well as the ambient temperature and is subject to a general tolerance of a maximum of +/- 5%.

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.