• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1389152 POLY-PVZ-8080-5V Solar panel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solar panel

Height

2.9 mm

Length

80 mm

Width

80 mm

Dim

(L x W x H) 80 x 80 x 2.9 mm

Nominal current

0.12 A

Nominal voltage

5 V

0.6 W

Documents & Downloads

Datasheet

Datasheet 1569024 TRU COMPONENTS 1389152 POLY-PVZ-8080-5V Solar panel

User & Safety Instructions

User & Safety Instructions 1569024 TRU COMPONENTS 1389152 POLY-PVZ-8080-5V Solar panel

Description

This polycrystalline solar module is optimally suited to accommodate an effect of the light directly to convert into a voltage. Due to the compact dimensions, the lodging in applications or experimental set-ups does not constitute a problem.

This text is machine translated.

Hints

The maximum output power is dependent on light intensity and composition, the einstrahlwinkel as well as the ambient temperature and is subject to a general tolerance of a maximum of +/- 5%.

More interesting products

(*All information is plus legal VAT)