• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun Sun Plus 50 S Monocrystalline solar panel 50 Wp 12 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar Module Sun Plus 50 S

  • High quality finish
  • High reliability
  • Photovoltaic Module with back contact silicon solar cells

Technical specifications

  • Standard4 connector
  • Cable cross section 4 mm².
  • Protection class IP65
  • Temperature range -40 to +85 °C
Product type

Monocrystalline solar panel

50 Wp

Nominal voltage

12 V

Dim

(L x W x H) 505 x 650 x 35 mm

Efficiency

15.2 %

Connector

MC-PV-4

Weight

4.8 kg

Short-circuit current

3070 mA

Open circuit voltage (OCV)

21.6 V

Nominal current

2840 mA

Width

650 mm

Height

35 mm

Length

505 mm

Voltage (max.)

17.6 V

No. of cells

36

Documents & Downloads

Datasheet

Datasheet 1485913 Phaesun Sun Plus 50 S Monocrystalline solar panel 50 Wp 12 V

User & Safety Instructions

User & Safety Instructions 1485913 Phaesun Sun Plus 50 S Monocrystalline solar panel 50 Wp 12 V

Description

The Solar Module Sun Plus is suitable for industrial and private use. Due to the double framing with anodised aluminum, it is particularly resistant to scratching. The connection box is the same large modules and allows a user-friendly and safe installation. The crystalline cells are in low-iron oxide 3.2 mm strong crystal glass and double-layered high-resistant film.

This text is machine translated.

Features

  • Photovoltaic Module with back contact silicon solar cells
  • High reliability thanks to high-quality materials
  • Reduced weight
  • Sturdy aluminum frame
  • Tempered glass
  • Wtterungsbestandig

Scope of delivery

  • Solar module · Cable · Connector · User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.27*

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)