• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun Sun-Plus 120 Monocrystalline solar panel 120 Wp 12 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 195.00
-18 %
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Solar module Sun Plus

  • High quality finish
  • High reliability
  • Photovoltaic Module with back contact silicon solar cells

Technical specifications

  • Standard4 connector
  • Cable cross section 4 mm².
  • Protection class IP65
  • Temperature range -40 to +85 °C
Product type

Monocrystalline solar panel

120 Wp

Nominal voltage

12 V

Dim

(L x W x H) 1240 x 505 x 35 mm

Efficiency

19.2 %

Connector

MC-PV-4

Weight

8.2 kg

Short-circuit current

6500 mA

Open circuit voltage (OCV)

24 V

Nominal current

6000 mA

Width

505 mm

Height

35 mm

Length

1240 mm

Voltage (max.)

20 V

No. of cells

36

Documents & Downloads

Datasheet

Datasheet 2369275 Phaesun Sun-Plus 120 Monocrystalline solar panel 120 Wp 12 V

User & Safety Instructions

User & Safety Instructions 2369275 Phaesun Sun-Plus 120 Monocrystalline solar panel 120 Wp 12 V

User & Safety Instructions 2369275 Phaesun Sun-Plus 120 Monocrystalline solar panel 120 Wp 12 V

Description

The Solar Module Sun Plus is suitable for industrial and private use. Due to the double framing with anodised aluminum, it is particularly resistant to scratching. The connection box is the same large modules and allows a user-friendly and safe installation. The crystalline cells are in low-iron oxide 3.2 mm strong crystal glass and double-layered high-resistant film.

This text is machine translated.

Features

  • Photovoltaic Module with back contact silicon solar cells
  • High reliability thanks to high-quality materials
  • Reduced weight
  • Sturdy aluminum frame
  • Tempered glass
  • Wtterungsbestandig

Scope of delivery

  • Solar module · Cable · Plug · Instructions
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.28€ 166.27*

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)