• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun Sun Plus 100 Polycrystalline solar panel 100 Wp 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 230.00
-63 %
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Solar Module Sun Plus 100

  • High quality finish
  • High reliability
  • Photovoltaic Module with back contact silicon solar cells

Technical specifications

  • Standard4 connector
  • Cable cross section 4 mm².
  • Protection class IP65
  • Temperature range -40 to +85 °C
Product type

Polycrystalline solar panel

100 Wp

Nominal voltage

24 V

Dim

(L x W x H) 1001 x 734 x 35 mm

Efficiency

13.6 %

Connector

MC-PV-4

Weight

8.1 kg

Short-circuit current

3000 mA

Open circuit voltage (OCV)

43.2 V

Nominal current

2780 mA

Width

734 mm

Height

35 mm

Length

1001 mm

Voltage (max.)

36 V

No. of cells

72

Documents & Downloads

Datasheet

Datasheet 1590111 Phaesun Sun Plus 100 Polycrystalline solar panel 100 Wp 24 V

User & Safety Instructions

User & Safety Instructions 1590111 Phaesun Sun Plus 100 Polycrystalline solar panel 100 Wp 24 V

Description

The Solar Module Sun Plus is suitable for industrial and private use. Due to the double framing with anodised aluminum, it is particularly resistant to scratching. The connection box is the same large modules and allows a user-friendly and safe installation. The crystalline cells are in low-iron oxide 3.2 mm strong crystal glass and double-layered high-resistant film.

This text is machine translated.

Features

  • Photovoltaic Module with back contact silicon solar cells
  • High reliability thanks to high-quality materials
  • Reduced weight
  • Sturdy aluminum frame
  • Tempered glass
  • Wtterungsbestandig

Scope of delivery

  • Solar module · Cable · Connector · User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.27€ 106.26*

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)