
Number
Highlights & Details
Sygonix Solar adapter Y-connector (4 to 1) 4mm² with solar plug
- Max 1500 VDC Solar connections
- Y-cable 4 to 1
- 1 x Solar connector socket splitter on 4 x solar connector plug
- 1 x solar connector plug splitter on 4 x solar connector socket
- Cable type 4 mm²
Technical specifications
- Maximum rated voltage: 1500 V DC
- Maximum rated current: 30 A
- Housing material: PPO + PA66
- Cable: Solar cable 4 mm²
- Flame protection class: UL 94-V0
- Degree of protection: IP67
- Y cable 4 to 1
- 1x solar connector (socket) splitter to 4 x solar connector (plug)
- 1x solar connector (plug)splitter to 4 x solar connector (socket)
- Cable type 4mm²
- Product type
Solar system connection Adapter cable
- Version
Adapter cable
- Type A
Solar connector (socket)
Solar connector (plug)
- Connector version
push-fit
- Type B
Solar connector (socket)
Solar connector (plug)
- Outlets
4
1
- Cable length
46.5 cm
- Cable features
Flame-retardant
- Operating voltage
1500 V DC
- Used at
Outdoors
- Factory colour
Black
- Cable use
Solar system connection
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3203997 Sygonix SY-6407994 Solar system connection Adapter cable 4 to 1 Y cable 1500V Black 46.5 cm
User & Safety Instructions
User & Safety Instructions 3203997 Sygonix SY-6407994 Solar system connection Adapter cable 4 to 1 Y cable 1500V Black 46.5 cm
Warranty Terms
Warranty Terms 3203997 Sygonix SY-6407994 Solar system connection Adapter cable 4 to 1 Y cable 1500V Black 46.5 cm
Description
This text is machine translated.
Scope of delivery
- 2 x Y-cable.



