• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6408046 Solar system connection Adapter cable 2 to 1 Y cable 1500V 30 A Black 36 cm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

305 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar adapter Y-connector (2 to 1) 4mm² with solar plug

  • Cable: Solar cable 4 mm²
  • Flame protection class UL 94-V0
  • Protection class IP67
  • 2-in-1 Y cable

Our service for you

Technical specifications

  • Maximum rated voltage: 1500 V DC
  • Maximum rated current: 30 A
  • Housing material: PPO + PA66
  • Y cable 2 to 1
  • 1x solar socket splitter to 2 x solar plug
  • 1x solar plug splitter to 2 x solar socket
  • Cable type 4mm²
Product type

Solar system connection Adapter cable

Version

Adapter cable

Type A

Solar connector (socket)

Solar connector (plug)

Connector version

push-fit

Type B

Solar connector (socket)

Solar connector (plug)

Outlets

2

1

Cable length

36 cm

Operating voltage

1500 V DC

Used at

Outdoors

Factory colour

Black

Cable use

Solar system connection

Nominal current

30 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3204023 Sygonix SY-6408046 Solar system connection Adapter cable 2 to 1 Y cable 1500V 30 A Black 36 cm

User & Safety Instructions

User & Safety Instructions 3204023 Sygonix SY-6408046 Solar system connection Adapter cable 2 to 1 Y cable 1500V 30 A Black 36 cm

Warranty Terms

Warranty Terms 3204023 Sygonix SY-6408046 Solar system connection Adapter cable 2 to 1 Y cable 1500V 30 A Black 36 cm

Description

Set of 2 Sygonix solar panel extension cable, 36 cm long, with with Solar connector (plug) and Solar connector (socket)

This text is machine translated.

Scope of delivery

  • 2 x Y-cable.

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility, and safety.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)