• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7481490 Current Cable extension 16 A Black 2.00 m H05VV-F 3G 1,5 mm²

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 m extenstion cable, black

  • 2-metre cable
  • Enhanced protection against accidental contact

Our service for you

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

2.00 m

Operating voltage

230 V AC

Used at

Indoors

IP20

Factory colour

Black

Cable use

Current

Nominal current

16 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740745 Sygonix SY-7481490 Current Cable extension 16 A Black 2.00 m H05VV-F 3G 1,5 mm²

Warranty Terms

Warranty Terms 3740745 Sygonix SY-7481490 Current Cable extension 16 A Black 2.00 m H05VV-F 3G 1,5 mm²

Description

Features

  • Protective contact extension cord
  • IP20

Scope of delivery

  • Extension cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)