• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Solaradapter T-Verbinder (4 zu 1) 1000V SY-6408002 Y-connector

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

148 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar adapter T-connector (4 to 1) 1000V with solar connector

Our service for you

Technical specifications

  • Max 1000V DC solar connectors
  • T splitter 4 x solar plug to 1 x solar socket
  • T splitter 4 x solar socket to 1 x solar plug
Type

T splitter 4 x solar plug to 1x solar socket
T splitter 4 x solar socket to 1x solar plug

Product type

Y-connector

Compatible with (details)

Solar system connection

System voltage

1000 V

Fuse

30 A

Content

1 Pair

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3204001 Sygonix Solaradapter T-Verbinder (4 zu 1) 1000V SY-6408002 Y-connector

User & Safety Instructions

User & Safety Instructions 3204001 Sygonix Solaradapter T-Verbinder (4 zu 1) 1000V SY-6408002 Y-connector

Warranty Terms

Warranty Terms 3204001 Sygonix Solaradapter T-Verbinder (4 zu 1) 1000V SY-6408002 Y-connector

Description

Suitable for solar system connection

Scope of delivery

  • 2 x T-splitter

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility, and safety.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.