• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia 947730115 Counterfeit money detector

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Olympia UV 586 banknote tester

  • Visual examination of the banknoteUV lamp with 9 W powerTime the UV spots within the banknotes

Technical specifications

  • Power UV lamp 9 WColor: anthracite/black
Operating voltage

230 V

Product type

Counterfeit money detector

Dim

(W x H x D) 192 x 95 x 95 mm

Power supply (LOV)

mains-powered

Authenticity check

UV (ultraviolet, visualising the reflection UV colours)

Features

for banknotes (unsorted)

Weight

380 g

Stacker capacity

1 Banknotes

Feeder capacity

1 Banknotes

Bulb type

UV bulb

Width

192 mm

Height

95 mm

Depth

95 mm

Currency

All currencies

Counting rate

1 Bills/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2532923 Olympia 947730115 Counterfeit money detector

User & Safety Instructions

User & Safety Instructions 2532923 Olympia 947730115 Counterfeit money detector

Description

Reliable banknote tester for visual inspection of banknotes by UV light. The simple operation and the handy format make this device an indispensable aid in regular cash transactions.

This text is machine translated.

Features

  • Produces ultraviolet light, 365 nmShows the UV spots within the banknotes.

Scope of delivery

  • Device incl. UV light bulb

More interesting products

(*All information is plus legal VAT)